0387206303, Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 15A/Contact
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
Мин. кол-во для заказа 80 шт.
от 800 шт. —
322 руб.
Добавить в корзину 80 шт.
на сумму 32 000 руб.
Описание
Connectors\Connector Other\Terminal Block Connectors
Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 15A/Contact
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Housing Color | Black |
Maximum Current Rating (A) | 15/Contact |
Maximum Operating Temperature (°C) | 130 |
Maximum Voltage Rating | 300V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Circuits | 3 |
Number of Contacts | 3 |
Number of Rows | 1 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 9.53 |
Termination Method | Solder |
Type | Barrier Strip |
Barrier Type | 2 Wall (Dual) |
Base Product Number | 038720 -> |
Bottom Termination | PC Pin |
Color | Black |
Current Rating (Amps) | 15A |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Material - Insulation | Thermoplastic |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Wire Entries | 3 |
Operating Temperature | -40В°C ~ 100В°C |
Package | Bulk |
Pitch | 0.375"" (9.53mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Terminal Block Type | Barrier Block |
Terminal Screw Finish | Zinc, Clear Chromate |
Terminal Screw Material | Steel |
Top Termination | Screws |
Voltage Rating | 300V |
Wire Gauge | 14-22 AWG |
Вес, г | 8.88 |