70ADJ-4-FL1G, Conn Modular Contact F 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R

Фото 1/2 70ADJ-4-FL1G, Conn Modular Contact F 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Кратность заказа 500 шт.
от 1000 шт.320 руб.
от 2000 шт.295 руб.
Добавить в корзину 500 шт. на сумму 180 000 руб.
Номенклатурный номер: 8001108490
Артикул: 70ADJ-4-FL1G
Бренд: Bourns

Описание

Connectors\I/O Connectors\Connector Power
Conn Modular Contact F 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R

Технические параметры

Automotive No
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold Over Nickel
ECCN (US) EAR99
Gender F
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 30VDC
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Contacts 4
Number of Ports 1
Number of Terminals 4
Packaging Tape and Reel
Part Status Active
PPAP No
Terminal Pitch (mm) 4
Termination Method Solder
Type Modular Contact
Battery Cell Size: 70AD
Brand: Bourns
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Bourns
Material: Copper Alloy
Mounting Style: SMD/SMT
Number of Batteries: 4 Battery
Product Category: Battery Contacts
Product Type: Battery Contacts
Product: Battery Contacts
Series: 70AD/Female
Subcategory: Battery
Type: Modular Contacts

Техническая документация