2518061017Y6, Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 6A 0.02Ohm DCR 1806 T/R

Фото 1/3 2518061017Y6, Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 6A 0.02Ohm DCR 1806 T/R
Изображения служат только для ознакомления,
см. техническую документацию
8000 шт., срок 6-8 недель
20 руб.
Кратность заказа 8000 шт.
Добавить в корзину 8000 шт. на сумму 160 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8001119369
Артикул: 2518061017Y6
Бренд: Fair-Rite Products

Описание

EMI/RFI Suppression\Ferrite Components\Ferrite Beads
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 6A 0.02Ohm DCR 1806 T/R

Технические параметры

Automotive Unknown
Case Size 1806
ECCN (US) EAR99
EU RoHS Compliant
Impedance (Ohm) 100
Maximum DC Current (A) 6
Maximum DC Resistance (Ohm) 0.02
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
Test Frequency (Hz) 100M
Tolerance 25%
Type Multi-Layer
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 20mOhm
ECCN EAR99
Filter Type Signal Line
Height (Max) 0.071"" (1.80mm)
HTSUS 8548.90.0100
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Lines 1
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 1806 (4516 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.177"" L x 0.063"" W (4.50mm x 1.60mm)
Brand: Fair-Rite
Factory Pack Quantity: Factory Pack Quantity: 2000
Impedance: 100 Ohms
Manufacturer: Fair-Rite
Maximum DC Current: 6 A
Maximum DC Resistance: 20 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1806(4516 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Series: 25
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Tolerance: 25%
Type: Multilayer Ferrite Chip Bead

Техническая документация

Datasheet
pdf, 1586 КБ
Datasheet 2518061017Y6
pdf, 1587 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.