66953-005LF, Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 10 Position ,2

66953-005LF, Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 10 Position ,2
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
Мин. кол-во для заказа 84 шт.
Добавить в корзину 84 шт. на сумму 31 080 руб.
Номенклатурный номер: 8001119527
Артикул: 66953-005LF
Бренд: Amphenol CS

Описание

Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 10 Position ,2.54mm (0.100in) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Socket Strip
Gender SKT
Number of Contacts 10
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Row Spacing (mm) 2.54
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1250VAC
Insulation Resistance (MOhm) 5000
Maximum Contact Resistance (mOhm) 15
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Packaging Tube
Product Length (mm) 12.7
Product Depth (mm) 6.1
Product Height (mm) 8.25
Mounting Through Hole

Техническая документация

Datasheet
pdf, 223 КБ