5013311507

5013311507
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.340 руб.
от 100 шт.262 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8007584358
Бренд: Molex

Описание

Pico-Clasp Wire-to-Board Connectors
Molex Pico-Clasp Wire-to-Board Connectors are small pitch (1.00mm) wire-to-board connectors with positive lock. Pico-Clasp 1.00mm pitch connectors come in single-row and dual-row configurations. The series offers friction and positive locks for various application needs. Pico-Clasp is designed for various connections in flat panel displays (FPD). This Molex connector system is also ideal for use in notebook PCs and other compact devices.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1100
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 15 Position
Number of Rows: 1 Row
Pitch: 1 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 501331
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Pico-Clasp
Type: Shrouded
Voltage Rating: 50 VAC/DC

Техническая документация

Datasheet
pdf, 30 КБ