RLB0608-471KL, Inductor Power Wirewound 470uH 10% 796KHz 55Q-Factor Ferrite 0.14A 6.5Ohm DCR RDL Bag
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 руб.
Мин. кол-во для заказа 330 шт.
от 800 шт. —
39 руб.
Добавить в корзину 330 шт.
на сумму 31 680 руб.
Описание
Magnetics\Inductors and Coils\Leaded Inductors
Индуктор Мощность Проволочная 470uH 10% 796KHz 55Q-Factor Ferrite 0.14A 6.5Ohm DCR RDL Bag
Технические параметры
Automotive | No |
Core Material | Ferrite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 470u |
Inductance Test Frequency (Hz) | 796K |
Lead Style | Radial |
Maximum DC Current (A) | 0.14 |
Maximum DC Resistance (Ohm) | 6.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Minimum Quality Factor | 55 |
Minimum Self Resonant Frequency (Hz) | 2.8M |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 5.5 |
Quality Test Frequency (Hz) | 796K |
Technology | Wirewound |
Terminal Pitch (mm) | 2 |
Tolerance | 10% |
Type | Power |
DC Current | 140(mA) |
DC Resistance | 6.5(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 470(uH) |
Lead Spacing | 2(mm) |
Military Standard | Not Required |
Operating Temp Range | -40C to 125C |
Product Depth (mm) | Not Required(mm) |
Product Height (mm) | 7.5(mm) |
Product Length (mm) | Not Required(mm) |
Quality Factor | 55 |
Rad Hardened | No |
Self Resonant Frequency | 2.8(MHz) |
Test Frequency | 0.796(MHz) |
Tolerance (+ or -) | 10% |