3296W-1-250LF, Подстроечный потенциометр, 25 Ом, 25 виток(-ков), Сквозное Отверстие, Серия 3296W, 500 мВт, ± 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт. —
267 руб.
Добавить в корзину 9 шт.
на сумму 2 610 руб.
Описание
Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing.
Технические параметры
Maximum Operating Temperature | +125°C |
Maximum Resistance | 25Ω |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3296 |
Shaft Diameter | 2.19 mm |
Temperature Coefficient | ±100ppm/°C |
Termination Style | Solder Pin |
Tolerance | ±10% |
Adjustment: | Top Cross |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Vertical Adjustment |
Packaging: | Tube |
Product Category: | Trimmer Resistors-Through Hole |
Product Type: | Trimmer Resistors |
Product: | Multiturn |
REACH - SVHC: | Details |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | PC Pin |
Tradename: | Trimpot |
Type: | 0.375 in Square Trimpot Trimmer Resistor |
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 9000 |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 300 |
Mechanical Rotational Life (Cycles) | 200 |
Minimum Operating Temperature (°C) | -55 |
Number of Elements | 1 |
Packaging | Tube |
Part Status | Active |
Positions of Adjustment | Top |
PPAP | No |
Shaft Diameter (mm) | 2.19 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±100 |
Type | Trimmer |
Вес, г | 0.85 |