ADM708TARZ, Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
Мин. кол-во для заказа 60 шт.
от 98 шт. —
434 руб.
Добавить в корзину 60 шт.
на сумму 31 800 руб.
Посмотреть аналоги4
Описание
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 280 |
Output Driver | Active High/Active Low/Push-Pull |
Minimum Reset Threshold Voltage (V) | 3 |
Typical Reset Threshold Voltage (V) | 3.08 |
Maximum Reset Threshold Voltage (V) | 3.15 |
Monitored Voltage (V) | 3.08 |
Minimum Operating Supply Voltage (V) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 350 |
Maximum Power Dissipation (mW) | 470 |
Power Fail Detection | Yes |
Watchdog Timer | No |
Manual Reset | Yes |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Pin Count | 8 |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Base Product Number | ADM708 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output | Push-Pull, Push-Pull |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
Reset | Active High/Active Low |
Reset Timeout | 160ms Minimum |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Simple Reset/Power-On Reset |
Video File | Introducing Power by Linear |
Voltage - Threshold | 3.08V |
Battery Backup Switching: | No Backup |
Brand: | Analog Devices |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Manual Reset: | Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 250 uA |
Output Type: | Active High, Active Low |
Overvoltage Threshold: | 3.15 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 470 mW |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | ADM708 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.75 V |
Threshold Voltage: | 3.08 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 3 V |
Watchdog Timers: | No Watchdog |
Case/Package | SOIC |
Max Operating Temperature | 85 °C |
Max Power Dissipation | 470 mW |
Max Reset Threshold Voltage | 3.15 V |
Max Supply Current | 350 µA |
Max Supply Voltage | 5.5 V |
Min Operating Temperature | -40 °C |
Min Reset Threshold Voltage | 3 V |
Min Supply Voltage | 1 V |
Mount | Surface Mount |
Nominal Supply Current | 190 µA |
Number of Channels | 1 |
Number of Elements | 1 |
Number of Monitored Inputs | 1 |
Number of Outputs | 1 |
Number of Pins | 8 |
Operating Supply Current | 250 µA |
Output Current | 20 mA |
Overvoltage Threshold | 3.15 V |
Power Dissipation | 470 mW |
Reset Delay Time | 280 ms |
Threshold Voltage | 3.08 V |
Undervoltage Threshold | 3 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Похожие товары