MF-LR260, 2.6A Resettable Fuse, 15V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 1 200 руб.
Описание
Fuses & Circuit Breakers\Fuses\Resettable Fuses
Axial leaded Fully compatible with current industry standards Weldable nickel terminals Very low internal resistance
Технические параметры
Hold Current | 2.6A |
Maximum Current | 100 A |
Maximum Operating Temperature | +85°C |
Maximum Resistance | 42mΩ |
Minimum Operating Temperature | -40°C |
Minimum Resistance | 0.02Ω |
Operating Temperature Range | -40 →+85 °C |
Power Dissipation | 1.3W |
Terminal Material | Weldable Nickel |
Time to Trip | 5s |
Trip Current | 5.8A |
Voltage Rating | 15V |
Width | 5.2mm |
Automotive | No |
ECCN (US) | EAR99 |
Hold Current (A) | 2.6 |
Maximum Current Rating (A) | 100 |
Maximum Initial Resistance (Ohm) | 0.042 |
Maximum Operating Temperature (°C) | 85 |
Maximum Post Trip Resistance (Ohm) | 0.083 |
Maximum Trip Time (s) | 5@13A |
Maximum Voltage Rating | 15V |
Minimum Initial Resistance (Ohm) | 0.02 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Size (mm) | 12.1 X 5.2 X 1 |
Termination Style | Solder Pad |
Trip Current (A) | 5.8 |
Typical Power Dissipation (W) | 1.3 |
Вес, г | 6 |