RK73B1ETTP474J
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20000 шт., срок 7-9 недель
0.30 руб.
Мин. кол-во для заказа 1500 шт.
Добавить в корзину 1500 шт.
на сумму 450 руб.
Альтернативные предложения3
Описание
470 kOhms В±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Технические параметры
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Package/Case | 0402(1005M) |
Series | RK73B |
Technology | Thick Film |
Temperature Coefficient | ±200ppm/°C |
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Moisture Resistant |
Height - Seated (Max) | 0.016""(0.40mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 0402(1005 Metric) |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.039"" L x 0.020"" W(1.00mm x 0.50mm) |
Supplier Device Package | 0402 |
Application: | Automotive Grade |
Brand: | KOA Speer |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | KOA Speer |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | RK73B |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Anti-Sulfurated | No |
Anti-Surge | No |
Case Size | 0402 |
Current Sensing | No |
Depth Tolerance (mm) | ±0.05 |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Height Tolerance (mm) | ±0.05 |
HTS | 8533.21.00.30 |
Length Tolerance (mm) | -0.05|+0.1 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Packaging | Tape and Reel |
Part Status | Active |
Product Height (mm) | 0.35 |
Product Weight (g) | 0.00068 |
Special Features | Moisture Resistant |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.