90512-003LF, Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Snap Peg, 6 Positions, 1 Port

90512-003LF, Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Snap Peg, 6 Positions, 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 150 шт.
Добавить в корзину 150 шт. на сумму 31 500 руб.
Номенклатурный номер: 8001124259
Артикул: 90512-003LF
Бренд: Amphenol CS

Описание

Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Snap Peg, 6 Positions, 1 Port

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.80.00
Type Modular Jack
Gender F
Number of Terminals 4
Number of Contacts 6
Number of Ports 1
Number of Loaded Positions 4
Category Number Cat 3
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Maximum Current Rating (A) 1/Contact
Maximum Voltage Rating 1000VDC|1000VAC
Insulation Resistance (MOhm) 500
Maximum Contact Resistance (mOhm) 20
Mating Cycle (Cycles) 250
Integrated Magnetics No
Packaging Tube
Product Style Single
Product Length (mm) 15.75
Product Depth (mm) 16.38
Product Height (mm) 15.62
Mounting Through Hole

Техническая документация