0459.750UR, Fuse Chip Very Fast Acting 0.75A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA

0459.750UR, Fuse Chip Very Fast Acting 0.75A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 6-8 недель
170 руб.
Мин. кол-во для заказа 200 шт.
Добавить в корзину 200 шт. на сумму 34 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8001124624
Артикул: 0459.750UR
Бренд: Littelfuse

Описание

Circuit Protection\Overcurrent Protection\Fuses
Fuse Chip Very Fast Acting 0.75A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA

Технические параметры

Acting Very Fast
Automotive No
Breaking Capacity @ Rated Voltage (A) 300@125VDC
Current Rating (A) 0.75
ECCN (US) EAR99
Fuse Material Thermoplastic
Fuse Size (mm) 7.24 X 4.32 X 3.05
Maximum AC Voltage Rating (V) 125
Maximum DC Voltage Rating (V) 125
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Packaging Tape and Reel
Part Status Active
PPAP No
Termination Style Solder Pad
Type Chip
Typical Cold Resistance (Ohm) 0.175
Typical Melting I2t (A²S) 0.155
Voltage Rating (V) 125
Approval Agency CSA, UL
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
California Prop 65 Warning Information
Current Rating (Amps) 750mA
DC Cold Resistance 0.175 Ohms
ECCN EAR99
Fuse Type Board Mount (Cartridge Style Excluded)
HTSUS 8536.10.0040
Melting IВІt 0.155
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2-SMD, J-Lead
Response Time Fast Blow
RoHS Status ROHS3 Compliant
Series PICOВ® 459 ->
Size / Dimension 0.285"" L x 0.170"" W x 0.120"" H (7.24mm x 4.32mm
Voltage Rating - AC 125V
Voltage Rating - DC 125V

Техническая документация

Datasheet
pdf, 589 КБ
Datasheet
pdf, 550 КБ
Datasheet
pdf, 591 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.