AD5328ARUZ-REEL7, DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 300 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт. —
4 080 руб.
от 25 шт. —
3 900 руб.
Добавить в корзину 8 шт.
на сумму 34 400 руб.
Описание
Data Acquisition\Data Converters\DAC
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R
Технические параметры
Architecture | Resistor-String |
Automotive | No |
Conversion Rate | 167ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±1.25%FSR |
Integral Nonlinearity Error | ±16LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 4.5 |
Maximum Settling Time (us) | 10 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.5 |
Mounting | Surface Mount |
Number of DAC Channels | 8 |
Number of Outputs per Chip | 8 |
Output Polarity | Unipolar |
Output Type | Voltage |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Resolution | 12bit |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | External |
Analogue Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | 3-Wire, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Output Type: | Voltage Buffered |
Package/Case: | TSSOP-16 |
Pd - Power Dissipation: | 5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sampling Rate: | 167 kS/s |
Series: | AD5328 |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем