10106814-061002LF, 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 60 positions, Short length, Half of mated height equals 2 mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
Кратность заказа 1000 шт.
от 3000 шт. —
550 руб.
Добавить в корзину 1000 шт.
на сумму 560 000 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
0.5 mm Pitch Hermaphroditic Mezzanine Connector, 60 positions, Short length, Half of mated height equals 2 mm
0.5 mm Pitch Hermaphroditic Mezzanine Connector, 60 positions, Short length, Half of mated height equals 2 mmТехнические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | M/F |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 50 |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 50V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 60 |
Number of Rows | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 0.5 |
Termination Method | Solder |
Tradename | MEZZOSTAK® |
Type | Mezzanine |
Техническая документация
Datasheet
pdf, 876 КБ