FCX458TA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 руб.
Мин. кол-во для заказа 12 шт.
Добавить в корзину 12 шт.
на сумму 360 руб.
Описание
Биполярный (BJT) транзистор NPN 400V 225mA 50MHz 1W Surface Mount SOT-89-3
Технические параметры
Base Product Number | FCX458 -> |
Current - Collector (Ic) (Max) | 225mA |
Current - Collector Cutoff (Max) | 100nA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V |
ECCN | EAR99 |
Frequency - Transition | 50MHz |
HTSUS | 8541.29.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-243AA |
Power - Max | 1W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-89-3 |
Transistor Type | NPN |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 6mA, 50mA |
Voltage - Collector Emitter Breakdown (Max) | 400V |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 400 V |
Collector- Emitter Voltage VCEO Max: | 400 V |
Collector-Emitter Saturation Voltage: | 500 mV |
Configuration: | Single |
Continuous Collector Current: | 225 mA |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain Bandwidth Product fT: | 50 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 225 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-89-3 |
Pd - Power Dissipation: | 1 W |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | FCX45 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Maximum Collector Base Voltage | 400 V |
Maximum Collector Emitter Voltage | 400 V |
Maximum DC Collector Current | 225 mA |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 50 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 1 W |
Minimum DC Current Gain | 100 |
Number of Elements per Chip | 1 |
Package Type | SOT-89 |
Pin Count | 3 |
Transistor Configuration | Single |