AD7665ASTZ
![AD7665ASTZ](https://static.chipdip.ru/lib/308/DOC005308084.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 340 руб.
Добавить в корзину 1 шт.
на сумму 16 340 руб.
Описание
Электроэлемент
, Parallel, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices AD7665ASTZ
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial/Parallel |
Family | Analog to Digital Converters |
Number of Bits | 16 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 48-LQFP |
Packaging | Tray |
Sampling Rate (Per Second) | 570k |
Series | PulSAR® |
Standard Package | 11 |
Voltage Supply Source | Analog and Digital |
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel|Serial(2-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.38%FSR |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 2.5V/5V/10V|±2.5V/±5V/±10V |
Integral Nonlinearity Error | ±2.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 107 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 1 |
Number of Input Channels | 4 |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
Polarity of Input Voltage | Unipolar|Bipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | Yes |
Sampling Rate | 570ksps |
Signal to Noise Ratio | 90dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Power Dissipation (mW) | 93 |
Voltage Reference | External |
Вес, г | 7.778 |