CRCW1210499RFKEA, Res Thick Film 1210 499 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Фото 1/2 CRCW1210499RFKEA, Res Thick Film 1210 499 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
54 руб.
Мин. кол-во для заказа 590 шт.
Добавить в корзину 590 шт. на сумму 31 860 руб.
Номенклатурный номер: 8001143916
Артикул: CRCW1210499RFKEA

Описание

Resistors\Fixed Resistors\Resistor Fixed Single-Surface Mount
Res Thick Film 1210 499 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Технические параметры

Номин.сопротивление 499
Точность,% 1%
Номин.мощность,Вт 0.5(1/2)
Макс.рабочее напряжение,В 200
Anti-Sulfurated No
Anti-Surge No
Automotive Yes
Case Size 1210
Case Style Conformal Coated
Current Sensing No
ECCN (US) EAR99
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 1210
Packaging Tape and Reel
Part Status Active
PPAP Yes
Special Features High Reliability|High Stability
Technology Thick Film
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Composition Thick Film
ECCN EAR99
Features Automotive AEC-Q200
Height - Seated (Max) 0.024""(0.60mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 1210(3225 Metric)
Ratings AEC-Q200
RoHS Status ROHS3 Compliant
Series CRCW->
Size / Dimension 0.126"" L x 0.098"" W(3.20mm x 2.50mm)
Supplier Device Package 1210
Temperature Coefficient В±100ppm/В°C
Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 1210
Case Code - mm: 3225
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: D/CRCW e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: Chip Resistor
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»