AD7892ARZ-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 950 руб.
от 10 шт. —
11 870 руб.
от 31 шт. —
10 700 руб.
Добавить в корзину 1 шт.
на сумму 13 950 руб.
Описание
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel|Serial(3-Wire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±4LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | ±2.5V |
Integral Nonlinearity Error | ±1.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 90 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 600ksps |
Single-Ended Input | Yes |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Commercial |
Typical Power Dissipation (mW) | 60 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Analog Supply Voltage: | 2.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7892 |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 31 |
Gain Error: | +/-4 LSB |
INL - Integral Nonlinearity: | +/-1.5 LSB |
Input Type: | Single-Ended |
Input Voltage: | +/-2.5 V |
Interface Type: | Parallel, Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | CMOS/TTL |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 90 mW |
Power Consumption: | 60 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | ADCs |
Reference Type: | External, Internal |
Reference Voltage: | 2.5 V |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 600 kS/s |
Series: | AD7892 |
Shutdown: | No Shutdown |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем