10075025-G01-16ULF, Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 16 Positions - 2mm (0.07

10075025-G01-16ULF, Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 16 Positions - 2mm (0.07
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
Мин. кол-во для заказа 50 шт.
от 200 шт.540 руб.
от 350 шт.509 руб.
Добавить в корзину 50 шт. на сумму 32 500 руб.
Номенклатурный номер: 8001146864
Артикул: 10075025-G01-16ULF
Бренд: Amphenol CS

Описание

Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 16 Positions - 2mm (0.079inch) - Vertical

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Shrouded Header (4 Sides)
Gender HDR
Number of Contacts 16
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2
Body Orientation Straight
Polarization Type Center Slot
Row Spacing (mm) 2
Maximum Current Rating (A) 2/Contact
Maximum Voltage Rating 200VAC|200VDC
Insulation Resistance (MOhm) 1000
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Packaging Tube
Product Length (mm) 18
Product Depth (mm) 6.1
Product Height (mm) 5.9
Mounting Through Hole

Техническая документация

Datasheet
pdf, 161 КБ