0464.500DR, Fuse Chip Fast Acting 0.5A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2900 шт., срок 5-7 недель
200 руб.
Мин. кол-во для заказа 160 шт.
Добавить в корзину 160 шт.
на сумму 32 000 руб.
Альтернативные предложения2
Описание
NANO Fuses
Littelfuse NANO® Fuses are fast-acting, high-performance fuses available in a wide range of available current ratings. The portfolio includes 448 NANO 2 ® SMF Fuses, which are fast-acting fuses available in current ratings from 62mA to 15A. The 443 NANO 2 series features square surface-mount, time-lag devices with a 250V AC voltage rating. Littelfuse 449 NANO 2 Slo-Blo ® Fuses offer enhanced inrush withstand characteristics over NANO 2 Fast-Acting Fuses. The 456 series is designed to support higher current requirements and is fully compatible with lead-free solder alloys. Littelfuse 456 fuses are ideal for storage system powers, cooling fan systems for PC servers, and base station power supplies. Littelfuse NANO Fuses include additional series as well.
Littelfuse NANO® Fuses are fast-acting, high-performance fuses available in a wide range of available current ratings. The portfolio includes 448 NANO 2 ® SMF Fuses, which are fast-acting fuses available in current ratings from 62mA to 15A. The 443 NANO 2 series features square surface-mount, time-lag devices with a 250V AC voltage rating. Littelfuse 449 NANO 2 Slo-Blo ® Fuses offer enhanced inrush withstand characteristics over NANO 2 Fast-Acting Fuses. The 456 series is designed to support higher current requirements and is fully compatible with lead-free solder alloys. Littelfuse 456 fuses are ideal for storage system powers, cooling fan systems for PC servers, and base station power supplies. Littelfuse NANO Fuses include additional series as well.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.10.00.40 |
Type | Chip |
Acting | Fast |
Application | Lighting System|Power Supply |
Fuse Size (mm) | 12.1 X 4.5 |
Current Rating (A) | 0.5 |
Voltage Rating (V) | 250 |
Maximum AC Voltage Rating (V) | 250 |
Typical Melting I2t (A²S) | 0.22 |
Typical Cold Resistance (Ohm) | 0.2373 |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Depth (mm) | 4.5 |
Product Length (mm) | 12.1 |
Product Height (mm) | 4.5 |
Fuse Material | Ceramic |
Mounting | Surface Mount |
Brand: | Littelfuse |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Fuse Size / Group: | 12.1 mm x 4.5 mm |
Fuse Type: | Fast Blow |
Interrupt Rating: | 100 A at 250 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Ceramic Fuses |
REACH - SVHC: | Details |
Resistance: | 237.3 mOhms |
Series: | 464 |
Subcategory: | Fuses |
Tradename: | NANO2 |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 250 VDC |
Вес, г | 0.7975 |
Техническая документация
Datasheet
pdf, 378 КБ
Datasheet 0464.500DR
pdf, 475 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары