ACS710KLATR-25CB-T, Current Sensor Current Sensor AC/DC Current 3.3V/5V 16-Pin SOIC W T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
790 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 790 000 руб.
Описание
Sensors\Current Sensors
Current Sensor Current Sensor AC/DC Current 3.3V/5V 16-Pin SOIC W T/R
Технические параметры
Accuracy (%) | ±5.2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Type | Open Loop |
Typical Operating Supply Voltage (V) | 3.3|5 |
Typical Response Time (us) | 4 |
Typical RMS Primary Current (A) | ±25 |
Magnetic Type | Unipolar |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Sensor Type | Hall Effect Sensors |