A2425E, Solid State Relay 3mA 36V AC/DC-IN 25A 280V AC-OUT 4-Pin

Фото 1/2 A2425E, Solid State Relay 3mA 36V AC/DC-IN 25A 280V AC-OUT 4-Pin
Изображения служат только для ознакомления,
см. техническую документацию
22 520 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 45 040 руб.
Номенклатурный номер: 8001148127
Артикул: A2425E
Бренд: Crydom

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Input Type AC|DC
Minimum Input Voltage (V) 18(RMS)
Maximum Input Voltage (V) 36(RMS)
Maximum Input Current (mA) 3(Typ)
Maximum Output Voltage (V) 280(RMS)
Maximum Output Current (A) 25(RMS)
Output Device SCR
Output Type AC
I/O Isolation Voltage (V) 4000(RMS)
Circuit Arrangement 1 Form A
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 80
Pin Count 4
Mounting Screw
Package Height 23.3
Package Length 57.3
Package Width 44.5
PCB changed 4
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 18 VAC to 36 VAC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 16 mA to 20 mA
IP Rating: IP00
Load Current Rating: 25 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package/Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: Series 1
Subcategory: Relays
Termination Style: Screw
Type: SSR
Вес, г 86.5

Техническая документация