ACS715LLCTR-20A-T, Open Loop Current Sensor DC Current 5V 8-Pin SOIC N T/R

ACS715LLCTR-20A-T, Open Loop Current Sensor DC Current 5V 8-Pin SOIC N T/R
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 1 830 000 руб.
Номенклатурный номер: 8001148549
Артикул: ACS715LLCTR-20A-T

Описание

Sensors\Current Sensors
Open Loop Current Sensor DC Current 5V Automotive 8-Pin SOIC N T/R

Технические параметры

Accuracy (%) ±1.5
Automotive Unknown
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 150
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP Unknown
Sensing Current Type DC
Sensitivity (mV/A) 185
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Automotive
Type Open Loop
Typical Operating Supply Voltage (V) 5
Typical Response Time (us) 3.5
Typical RMS Primary Current (A) 20

Техническая документация

Datasheet
pdf, 726 КБ