AD8604ARZ-REEL, Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 1 075 000 руб.
Посмотреть аналоги4
Описание
Amplifiers\Amplifiers and Comparators\Operational Amplifiers (Op Amps)
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Input Bias Current (uA) | 0.00006 5V |
Maximum Input Offset Current (uA) | 0.00003 5V |
Maximum Input Offset Voltage (mV) | 0.6 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 4.8 5V |
Minimum CMRR (dB) | 74 |
Minimum CMRR Range (dB) | 71 to 75 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 67 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Type | Precision Amplifier |
Typical Gain Bandwidth Product (MHz) | 8.4 |
Typical Input Noise Voltage Density (nV/rtHz) | 33 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.05 5V |
Typical Output Current (mA) | 50 5V |
Typical Settling Time (ns) | 1000 |
Typical Single Supply Voltage (V) | 5|3 |
Typical Slew Rate (V/us) | 6 5V |
Typical Voltage Gain (dB) | 98.06 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 83 dB |
en - Input Voltage Noise Density: | 33 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 8.4 MHz |
Ib - Input Bias Current: | 0.2 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 750 uA |
Operating Supply Voltage: | 2.7 V to 6 V |
Output Current per Channel: | 30 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-14 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 72 dB |
Series: | AD8604 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 6 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 98.06 dB |
Vos - Input Offset Voltage: | 80 uV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем