AD8532ARUZ, Op Amp Dual GP R-R I/O 6V 8-Pin TSSOP Tube

Фото 1/2 AD8532ARUZ, Op Amp Dual GP R-R I/O 6V 8-Pin TSSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 230 шт.
Добавить в корзину 230 шт. на сумму 34 500 руб.
Номенклатурный номер: 8001156120
Артикул: AD8532ARUZ
Бренд: Analog Devices

Описание

Описание IC: операционный усилитель; 3МГц; Ch: 2; TSSOP8 Характеристики
Категория Микросхема
Тип операционный усилитель
Монтаж SMD
Кол-во каналов 2
Корпус TSSOP8

Технические параметры

Amplifier Type General Purpose
Base Product Number AD8532 ->
Current - Input Bias 5pA
Current - Output / Channel 250mA
Current - Supply 750ВµA (x2 Channels)
ECCN EAR99
Gain Bandwidth Product 3MHz
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 2
Operating Temperature -40В°C ~ 85В°C
Output Type Rail-to-Rail
Package Tube
Package / Case 8-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 5V/Вµs
Supplier Device Package 8-TSSOP
Voltage - Input Offset 25mV
Voltage - Supply, Single/Dual (В±) 2.7V ~ 6V
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 47 dB
en - Input Voltage Noise Density 45 nV/sqrt Hz at 5 V
Factory Pack Quantity 96
GBP - Gain Bandwidth Product 3 MHz
Height 1.05 mm(Max)
Ib - Input Bias Current 60 pA
Input Voltage Range - Max 5 V
Length 3 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 0.7 mA
Operating Supply Voltage 2.7 V to 6 V
Output Current per Channel 250 mA
Packaging Tube
Product Precision Amplifiers
Product Category Precision Amplifiers
PSRR - Power Supply Rejection Ratio 55 dB
RoHS Details
Series AD8532
Shutdown No Shutdown
SR - Slew Rate 5 V/us
Supply Voltage - Max 6 V
Supply Voltage - Min 3 V
Type General Purpose Amplifier
Voltage Gain dB 98.06 dB
Vos - Input Offset Voltage 25 mV
Width 4.4 mm
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 47 dB
en - Input Voltage Noise Density: 45 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 96
GBP - Gain Bandwidth Product: 3 MHz
Ib - Input Bias Current: 60 pA
Input Type: Rail-to-Rail
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 700 uA
Operating Supply Voltage: 2.7 V to 6 V
Output Current per Channel: 250 mA
Output Type: Rail-to-Rail
Package / Case: TSSOP-8
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 55 dB
Series: AD8532
Shutdown: No Shutdown
SR - Slew Rate: 5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Type: General Purpose Amplifier
Voltage Gain dB: 98.06 dB
Vos - Input Offset Voltage: 25 mV
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем