TSMF1000, Infrared Emitter 890nm 27mW/sr Circular Top Mount 2-Pin SMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
95 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
89 руб.
от 5000 шт. —
83 руб.
Добавить в корзину 1000 шт.
на сумму 95 000 руб.
Описание
LEDs and LED Lighting\LED Indication\Infrared Emitters
Infrared Emitter 890nm 27mW/sr Circular Top Mount 2-Pin SMD T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | Yes |
High Power | Yes |
Intensity | 27mW/sr |
LED Material | GaAlAs |
Lens Dimensions (mm) | 1.9x1.9x1.3 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 100 |
Maximum Forward Voltage (V) | 2.4(Typ) |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 190 |
Maximum Reverse Current (uA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Mounting Orientation | Top Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 890 |
Pin Count | 2 |
PPAP | No |
Reverse Voltage (V) | 5 |
Standard Package Name | SMD |
Supplier Package | SMD |
Test Current (mA) | 100 |
Viewing Angle (°) | 34 |
Brand: | Vishay Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 20 mA |
Illumination Color: | Infrared |
Lens Dimensions: | 1.9 mm x 1.9 mm x 1.3 mm |
Lens Shape: | Circular |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Power Rating: | 190 mW |
Product Category: | Infrared Emitters |
Product Type: | IR Emitters(IR LEDs) |
Radiant Intensity: | 25 mW/sr |
Rise Time: | 30 ns |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.5 V |
Viewing Angle: | 17 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength: | 870 nm |
Техническая документация
Datasheet
pdf, 175 КБ