0805L050WR, PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 100A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
122581 шт., срок 6-8 недель
260 руб.
Мин. кол-во для заказа 130 шт.
Добавить в корзину 130 шт.
на сумму 33 800 руб.
Альтернативные предложения3
Описание
Circuit Protection\Overcurrent Protection\PTC Resettable Fuses
PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 100A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Hold Current (A) | 0.5 |
Maximum Current Rating (A) | 100 |
Maximum Operating Temperature (°C) | 85 |
Maximum Post Trip Resistance (Ohm) | 0.85 |
Maximum Trip Time (s) | 0.1@8A |
Maximum Voltage Rating | 6VDC |
Minimum Initial Resistance (Ohm) | 0.15 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package/Case | 0805 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Size (mm) | 2.2 X 1.5 X 1.25 |
Termination Style | Solder Pad |
Trip Current (A) | 1 |
Typical Power Dissipation (W) | 0.5 |
корпус | 0805 |
Brand: | Littelfuse |
Current Rating - Max: | 100 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Hold Current: | 500 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 6 VDC |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 850 mOhms |
Series: | 0805L |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | SMD/SMT |
Trip Current: | 1 A |
Type: | PolyFuse Resettable PTC |
Hold Current | 0.5A |
Maximum Current | 100 A |
Maximum Operating Temperature | +85°C |
Maximum Resistance | 850mΩ |
Minimum Operating Temperature | -40°C |
Minimum Resistance | 0.15Ω |
Operating Temperature Range | -40 →+85 °C |
Package Size | 0805 |
Power Dissipation | 0.5W |
Series | 0805L |
Terminal Material | Solder Plated Copper |
Time to Trip | 0.1s |
Trip Current | 1A |
Voltage Rating | 6V dc |
Width | 1.5mm |
Agency Approvals | CULUS/TUV/UL |
Current Rating (Max) | 100(A) |
Initial Resistance (Min) | 0.15(Ohm) |
Lead Diameter (nom) | Not Required(mm) |
Operating Temperature Max Deg. C | 85C |
Operating Temperature Min Deg. C | -40C |
Package / Case | 0805 |
Post Trip Resistance (Max) | 0.85(Ohm) |
Power Dissipation (Typ) | 0.5(MAX)W |
Seated Plane Height | Not Required(mm) |
Trip Time (Max) | 0.1@8A(s) |
Voltage Rating Max | 6VDC |
Wire Form | Not Required |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.