0190030064, Quick Disconnect Terminal 24-26AWG Brass Yellow F 19.81mm Electro Tin InsulKrimp™ Bag
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 руб.
Мин. кол-во для заказа 850 шт.
Добавить в корзину 850 шт.
на сумму 32 300 руб.
Описание
Connectors\Connector Other\Connector Terminals
Quick Disconnect Terminal 24-26AWG Brass Yellow F 19.81mm Electro Tin InsulKrimp™ Bag
Технические параметры
Automotive | No |
Body Orientation | Straight |
Color | Yellow |
ECCN (US) | EAR99 |
Gender | F |
Insulation | Nylon 6/6 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -65 |
Mounting | Cable Mount |
Packaging | Bag |
Part Status | Active |
Plating | Electro Tin |
PPAP | No |
Tab Dimensions (mm) | 4.75x0.51 |
Tab Size (mm²) | 2.41 |
Termination Method | Crimp |
Tradename | InsulKrimp™ |
Type | Quick Disconnect Terminal |
Wire Size (AWG) | 24-26 |
Base Product Number | 019003 -> |
Contact Finish | Tin |
Contact Material | Brass |
ECCN | EAR99 |
Features | Serrated Termination |
HTSUS | 8536.90.4000 |
Insulation Diameter | 0.075"" (1.91mm) |
Length - Overall | 0.780"" (19.81mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Tab Thickness | 0.020"" (0.51mm) |
Tab Width | 0.187"" (4.75mm) |
Terminal Type | Standard |
Termination | Crimp |
Video File | Molex - Quixon Quick Disconnect Terminals |
Wire Gauge | 24-26 AWG |
Contact Plating | Tin |
Wire Gauge - AWG | 24~26 |
Factory Pack Quantity | 4000 |
Stud - Tab Size | 4.75 mm x 0.5 mm |
Вес, г | 0.73 |