10112690-G03-04ULF, Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 8 Positions - 2mm (0.079inch

10112690-G03-04ULF, Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 8 Positions - 2mm (0.079inch
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
Мин. кол-во для заказа 53 шт.
от 200 шт.500 руб.
Добавить в корзину 53 шт. на сумму 31 270 руб.
Номенклатурный номер: 8001172640
Артикул: 10112690-G03-04ULF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 8 Positions - 2mm (0.079inch) - Horizontal

Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 8 Positions - 2mm (0.079inch) - Horizontal

Технические параметры

Automotive No
Body Orientation Right Angle
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 1000
Mating Cycle (Cycles) 500
Maximum Contact Resistance (mOhm) 25
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 200V
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Contacts 8
Number of Rows 2
Packaging Tube
Part Status Active
PPAP No
Row Spacing (mm) 2
Terminal Pitch (mm) 2
Termination Method Solder
Tradename Minitek(r)
Type Unshrouded Header

Техническая документация

Datasheet
pdf, 218 КБ