APX823-26W5G-7, Processor Supervisor 2.63V 1 Active Low 5-Pin SOT-25 T/R

Фото 1/2 APX823-26W5G-7, Processor Supervisor 2.63V 1 Active Low 5-Pin SOT-25 T/R
Изображения служат только для ознакомления,
см. техническую документацию
56 руб.
Мин. кол-во для заказа 550 шт.
от 1000 шт.27 руб.
Добавить в корзину 550 шт. на сумму 30 800 руб.
Номенклатурный номер: 8001174175
Артикул: APX823-26W5G-7
Бренд: DIODES INC.

Описание

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Технические параметры

Manual Reset Yes
Maximum Monitored Voltage 2.69V
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Reset Active Time 280ms
Minimum Monitored Voltage 2.63V
Minimum Operating Supply Voltage 1.1 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Supervisors 1
Output Driver Active Low
Package Type SOT-25
Pin Count 5
Voltage Supervisor Type Microprocessor Reset Monitor
Watchdog Timer Yes
Battery Backup Switching: No Backup
Brand: Diodes Incorporated
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 40 uA
Output Type: Active Low
Overvoltage Threshold: 2.69 V
Package / Case: SOT-25-5
Pd - Power Dissipation: 500 mW(1/2 W)
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: APX823
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.1 V
Threshold Voltage: 2.63 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.57 V
Watchdog Timers: Watchdog

Техническая документация

Datasheet
pdf, 178 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем