AD8372ACPZ-R7, Video Amplifiers 41 dB Range, 1 dB Step Size, Programmable Dual VGA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 500 руб.
от 10 шт. —
3 150 руб.
от 25 шт. —
2 860 руб.
от 100 шт. —
2 617.87 руб.
Добавить в корзину 1 шт.
на сумму 3 500 руб.
Описание
Semiconductors\Amplifier ICs\Video Amplifiers
Amplifiers ADI SLP
Технические параметры
3 dB Bandwidth: | 130 MHz |
Amplifier Type: | Digital Variable Gain Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 55 dB |
Development Kit: | AD8372-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Ib - Input Bias Current: | 400 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 150 Ohms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 212 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | LFCSP-32 |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
Series: | AD8372 |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Voltage Gain dB: | 32 dB |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Input Bias Current (uA) | 0.4(Typ)@5V |
Maximum Input Resistance (MOhm) | 0.00015@5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Maximum Voltage Gain (dB) | 32 |
Maximum Voltage Gain Range (dB) | <35 |
Minimum CMRR (dB) | 55(Typ) |
Minimum CMRR Range (dB) | <60 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Elements per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Type | Digital Variable Gain Amplifier |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем