TN2540-800G-TR, SCR 800V 25A(RMS) 314A 3-Pin(2+Tab) D2PAK T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1397 шт., срок 5-7 недель
460 руб.
Мин. кол-во для заказа 70 шт.
от 100 шт. —
428 руб.
Добавить в корзину 70 шт.
на сумму 32 200 руб.
Альтернативные предложения3
Описание
Diodes, Transistors and Thyristors\Thyristors\Silicon Controlled Rectifiers - SCRs
SCR 800V 25A(RMS) 314A 3-Pin(2+Tab) D2PAK T/R
Технические параметры
Automotive | No |
Average Gate Power Dissipation (W) | 1 |
Circuit Fusing Consideration (A²S) | 450 |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Gate Peak Inverse Voltage (V) | 5 |
Maximum Gate Trigger Current (mA) | 40 |
Maximum Gate Trigger Voltage (V) | 1.3 |
Maximum Holding Current (mA) | 50 |
Maximum Latching Current (mA) | 90 |
Maximum Operating Temperature (°C) | 125 |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1500(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 50 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak On-State Voltage (V) | 1.6@50A |
Phase Control | No |
Pin Count | 3 |
PPAP | No |
Rated Average On-State Current (A) | 16 |
Repetitive Peak Forward Blocking Voltage (V) | 800 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Repetitive Peak Reverse Voltage (V) | 800 |
RMS On-State Current (A) | 25 |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Supplier Temperature Grade | Industrial |
Surge Current Rating (A) | 314 |
Tab | Tab |
Brand: | STMicroelectronics |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gate Trigger Current - Igt: | 40 mA |
Gate Trigger Voltage - Vgt: | 1.3 V |
Holding Current Ih Max: | 50 mA |
Manufacturer: | STMicroelectronics |
Maximum Gate Peak Inverse Voltage: | 5 V |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 314 A |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
Package/Case: | D2PAK-2(TO-263-2) |
Product Category: | SCRs |
Product Type: | SCRs |
Rated Repetitive Off-State Voltage VDRM: | 800 V |
Series: | TN2540 |
Subcategory: | Thyristors |
Vf - Forward Voltage: | 1.6 V |
Maximum Gate Trigger Current | 40mA |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 50mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | D2PAK(TO-263) |
Rated Average On-State Current | 16A |
Repetitive Peak Forward Blocking Voltage | 800V |
Repetitive Peak Off-State Current | 5µA |
Repetitive Peak Reverse Voltage | 800V |
Surge Current Rating | 314A |
Thyristor Type | SCR |
Техническая документация
Datasheet
pdf, 194 КБ
Datasheet
pdf, 191 КБ
TS106-142
pdf, 141 КБ
Отечественные тиристоры и симисторы мощные
pdf, 515 КБ
Тиристоры отечественные
pdf, 384 КБ
Дополнительная информация
Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.