PR02000203309JR500, 2watts 33ohms 5%

Фото 1/3 PR02000203309JR500, 2watts 33ohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
14 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт. на сумму 70 000 руб.
Номенклатурный номер: 8025479430
Артикул: PR02000203309JR500

Описание

33 Ohms В±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film

Технические параметры

Axial/Radial Axial
Composition Metal Film
Power Rating 2W
Tolerance ±5%
ECCN EAR99
Features Automotive AEC-Q200, Flame Retardant Coating, Safe
HTSUS 8533.21.0090
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)
Package / Case Axial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.154"" Dia x 0.394"" L(3.90mm x 10.00mm)
Supplier Device Package Axial
Temperature Coefficient В±250ppm/В°C
Brand: Vishay/BC Components
Factory Pack Quantity: Factory Pack Quantity: 5000
Lead Diameter: 0.58 mm
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Product Category: Metal Film Resistors-Through Hole
Product Type: Metal Film Resistors
Product: Metal Film Resistors-Through Hole
Qualification: AEC-Q200
Subcategory: Resistors
Technology: Metal Film
Temperature Coefficient: 250 PPM/C
Termination Style: Axial
Type: Power Resistor
Automotive Yes
Case Style Conformal Coated
CECC Qualified No
ESD Protection Unknown
Fail Safe Fusible Resistor Yes
Military No
Package Shape Cylindrical
Packaging Tape and Reel
Technology Metal Film
Termination Style Axial
ECCN (US) EAR99
EU RoHS Compliant
Flame-Proof Support Yes
HTS 8533.21.00.90
Lead Diameter (mm) 0.78
Maximum Operating Temperature (°C) 200
Minimum Operating Temperature (°C) -55
Number of Terminals 2
Part Status Active
Product Length (mm) 12
Product Weight (g) 0.504
Temperature Coefficient (ppm/°C) ±250
Temperature Range @ Derated Power (°C) 70 to 200
Termination Forming Not Formed

Техническая документация

Datasheet
pdf, 214 КБ
Datasheet
pdf, 235 КБ
Datasheet
pdf, 214 КБ
Документация
pdf, 214 КБ

Дополнительная информация

Калькуляторы группы «Резисторы маломощные (до 2 Вт)»