SL1-AK, Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 125VAC 30VDC 11.77N Linear Conduit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
90 940 руб.
Добавить в корзину 1 шт.
на сумму 90 940 руб.
Описание
Electromechanical Switches\Switch Limit
Описание Концевой выключатель Характеристики Категория | Переключатель |
Тип | концевой |
Технические параметры
Actuator Style | Top Roller Plunger |
Automotive | Unknown |
Device Type | Linear |
ECCN (US) | EAR99 |
Maximum AC Voltage Rating (V) | 125 |
Maximum Current Rating (A) | 0.1@125VAC 30VDC |
Maximum Operating Temperature (°C) | 70 |
Maximum Pre-Travel | 1.5mm |
Minimum Operating Temperature (°C) | -50 |
Minimum Over-Travel | 3mm |
Mounting | Screw Mount |
Operating Force (N) | 11.77 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | Unknown |
Release Force (N) | 4.9 |
Switch Configuration | N.O./N.C. |
Termination Style | Conduit |
Type | Compact |
Actuator Type | Roller Plunger |
Circuit | SPDT |
Current Rating (Amps) | 100mA (AC/DC) |
Differential Travel | 0.004"" (0.1mm) |
ECCN | EAR99 |
HTSUS | 8536.50.9055 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Operating Force | 1200gf |
Operating Position | 1.235"" (31.4mm) |
Operating Temperature | -10В°C ~ 70В°C |
Overtravel | 0.118"" (3.0mm) |
Package | Bulk |
Pretravel | 0.060"" (1.5mm) |
Release Force | 500gf |
RoHS Status | RoHS Compliant |
Series | SL1 -> |
Switch Function | On-Mom |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Action Type | Snap Action |
Connection Type | Cable |
Housing Material | Die Cast Zinc |
IP Rating | IP67 |
Maximum AC Voltage | 125V |
Maximum Current | 100mA |
Maximum DC Voltage | 30V |
Maximum Operating Temperature | +70°C |
Mechanical Life | 20000000Operations |
Minimum Operating Temperature | -10°C |
Mounting Orientation | Side |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Width | 59.8mm |
Вес, г | 86 |