77313-418-16LF, BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 16 Positions

77313-418-16LF, BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 16 Positions
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 300 шт.
от 950 шт.94 руб.
от 1000 шт.81 руб.
Добавить в корзину 300 шт. на сумму 33 000 руб.
Номенклатурный номер: 8001204626
Артикул: 77313-418-16LF
Бренд: Amphenol CS

Описание

BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 16 Positions

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8535.90.80.40
Mounting Through Hole
Type Unshrouded Header
Gender HDR
Number of Contacts 16
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Row Spacing (mm) 2.54
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1500VAC
Insulation Resistance (MOhm) 5000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 130
Packaging Bulk
Product Length (mm) 20.32
Product Depth (mm) 4.83
Product Height (mm) 8.38
Tradename BergStik®
Tail Length (mm) 3.05

Техническая документация

Datasheet
pdf, 248 КБ