AD5300BRTZ-500RL7, DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R

Фото 1/4 AD5300BRTZ-500RL7, DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
Мин. кол-во для заказа 37 шт.
Добавить в корзину 37 шт. на сумму 31 450 руб.
Номенклатурный номер: 8001205838
Артикул: AD5300BRTZ-500RL7
Бренд: Analog Devices

Описание

AD5300 is a single, 8-bit buffered voltage output DAC. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. This device uses a versatile 3-wire serial interface that operates at clock rates upto 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The reference for the device is derived from the power supply inputs and thus gives the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to 0V and remains there until a valid write takes place to the device. The part contains a power-down feature that reduces the current consumption of the device to 200nA at 5V and provides software selectable output loads while in powerdown mode. It is widely used in application such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.

• Micropower operation is 140µA at 5V
• Power supply range is 2.7V to 5.5V
• Guaranteed monotonic by design
• Reference derived from power supply
• Power-on reset to 0V
• 3 power-down functions, active-low SYNC interrupt facility
• Low power serial interface with schmitt-triggered inputs
• On-chip output buffer amplifier, rail-to-rail operation
• Operating temperature is -40°C to +105°C
• Packaging style is 6-lead SOT-23

Технические параметры

Диапазон Напряжения Питания 2.7В до 5.5В
Количество Выводов 6вывод(-ов)
Линейка Продукции 8-bit Voltage Output DACs
Максимальная Рабочая Температура 105°C
Минимальная Рабочая Температура -40°C
Разрешение (бит) 8бит
Стиль Корпуса АЦП / ЦАП SOT-23
Тип Входного Канала Несимметричный
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Architecture Resistor String
Digital Interface Type Serial(SPI)
Full Scale Error -3.5LSB
Integral Nonlinearity Error ±1LSB
Maximum Operating Temperature 105 °C
Maximum Settling Time 6µs
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of DAC Channels 1
Output Polarity Bipolar
Package Type SOT-23
Pin Count 6
Power Supply Type Single
Resolution 8 bit
Typical Single Supply Voltage 2.7 to 5.5 V
Voltage Reference External
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.25 LSB
Factory Pack Quantity: Factory Pack Quantity: 500
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage Buffered
Package / Case: SOT-23-6
Pd - Power Dissipation: 1.4 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 8 bit
Sampling Rate: 250 kS/s
Series: AD5300
Settling Time: 4 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Техническая документация

AD5300
pdf, 249 КБ
AD5300
pdf, 215 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 215 КБ
Datasheet
pdf, 249 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем