55510-120TRLF, Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 20 Positions, 2.00m

55510-120TRLF, Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 20 Positions, 2.00m
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
Кратность заказа 750 шт.
Добавить в корзину 750 шт. на сумму 300 000 руб.
Номенклатурный номер: 8001211669
Артикул: 55510-120TRLF
Бренд: Amphenol CS

Описание

Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 20 Positions, 2.00mm (0.079in) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Socket Strip
Gender SKT
Number of Contacts 20
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2
Body Orientation Straight
Row Spacing (mm) 2
Maximum Current Rating (A) 2/Contact
Maximum Voltage Rating 200VAC|200VDC
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 20
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Product Length (mm) 19.92
Product Depth (mm) 6
Product Height (mm) 4.5
Mounting Surface Mount

Техническая документация

Datasheet
pdf, 583 КБ