AD7921AUJZ-REEL7, Analog to Digital Converters - ADC Dual 12-Bit , 250KSPS ADC I.C.

AD7921AUJZ-REEL7, Analog to Digital Converters - ADC Dual 12-Bit , 250KSPS ADC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
1 890 руб.
от 10 шт.1 640 руб.
от 25 шт.1 580 руб.
от 100 шт.1 302.41 руб.
Добавить в корзину 1 шт. на сумму 1 890 руб.
Номенклатурный номер: 8024979578
Артикул: AD7921AUJZ-REEL7
Бренд: Analog Devices

Описание

2-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT T/R

Технические параметры

Architecture SAR
Automotive No
Converter Type General Purpose
Digital Interface Type Serial(SPI, QSPI, Microwire)
ECCN (US) EAR99
Full Scale Error ±2LSB
Input Signal Type Single-Ended
Input Type Voltage
Input Voltage 5.25V
Integral Nonlinearity Error ±1.5LSB
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 20
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No Missing Codes (bit) 12
Number of ADCs 1
Number of Input Channels 2
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Polarity of Input Voltage Unipolar
PPAP No
Resolution 12bit
Sample and Hold Yes
Sampling Rate 250ksps
Signal to Noise Ratio 72.5dB(Typ)
Single-Ended Input Yes
Standard Package Name SOT
Supplier Package TSOT
Supplier Temperature Grade Commercial
Voltage Reference Supply
Voltage Supply Source Single

Техническая документация

Datasheet
pdf, 364 КБ