B72220S2421K101, Var MOV 420VAC/560VDC 10000A 680V Thru-Hole Radial Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1349 шт., срок 5-7 недель
140 руб.
Мин. кол-во для заказа 230 шт.
Добавить в корзину 230 шт.
на сумму 32 200 руб.
Альтернативные предложения1
Описание
Circuit Protection\Electrical Distribution and Protection\Varistors
Var MOV 420VAC/560VDC 10000A 680V Thru-Hole Radial Bulk
Технические параметры
Automotive | No |
Capacitance Value | 420pF |
Clamping Current (A) | 100 |
Clamping Voltage (V) | 1120 |
ECCN (US) | EAR99 |
Energy (J) | 273 |
EU RoHS | Compliant |
Lead Style | Radial |
Maximum AC Voltage Rating (V) | 420 |
Maximum DC Voltage Rating (V) | 560 |
Maximum Operating Temperature (°C) | 105 |
Maximum Surge Current (A) | 10000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 21.5 |
Technology | Metal Oxide |
Terminal Pitch (mm) | 10 |
Tolerance Voltage | 10% |
Varistor Voltage (V) | 680 |
Capacitance @ Frequency | 550pF @ 1kHz |
Current - Surge | 10kA |
ECCN | EAR99 |
Energy | 273J |
HTSUS | 8533.40.4000 |
Maximum AC Volts | 420V |
Maximum DC Volts | 560V |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 105В°C (TA) |
Package | Bulk |
Package / Case | Disc 20mm |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AdvanceD -> |
Varistor Voltage (Max) | 748V |
Varistor Voltage (Min) | 612V |
Varistor Voltage (Typ) | 680V |
Brand | EPCOS/TDK |
Capacitance | 420 pF |
Current Rating | 100 A |
Factory Pack Quantity | 200 |
Height | 26 mm |
Lead Spacing | 10 mm |
Manufacturer | EPCOS/TDK |
Operating Temperature Range | -40 C to+85 C |
Peak Surge Current | 10 kA |
Product | MOV |
Product Category | Varistors |
RoHS | Details |
Surge Energy Rating | 273 J |
Termination Style | Radial |
Tolerance | 10% |
Type | Metal Oxide Varistors |
Unit Weight | 0.141096 oz |
Varistor Voltage | 680 VDC |
Voltage Rating AC | 420 VAC |
Voltage Rating DC | 560 VDC |
Width | 21.5 mm |
Clamping Current | 100A |
Clamping Voltage | 1120V |
Maximum AC Voltage Rating | 420V |
Maximum DC Voltage Rating | 560V |
Package/Case | 20 mm |
Brand: | EPCOS/TDK |
Capacitance: | 420 pF |
Clamping Voltage: | 1120 V |
Current Rating: | 100 A |
Diameter: | 21.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Spacing: | 10 mm |
Manufacturer: | EPCOS/TDK |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Part # Aliases: | S20K420E2 |
Peak Surge Current: | 10 kA |
Product Category: | Varistors |
Product Type: | Varistors |
Product: | MOV |
Series: | B722xxS2 |
Subcategory: | Varistors |
Surge Energy Rating: | 273 J |
Termination Style: | Radial |
Tolerance: | 10% |
Type: | Metal Oxide Varistors |
Varistor Voltage: | 680 V |
Voltage Rating AC: | 420 VAC |
Voltage Rating DC: | 560 VDC |
Вес, г | 3.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары