250R05L390GV4T, Cap Ceramic 39pF 25V C0G 2% Pad SMD 0201 125°C Ultra Low ESR T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9746 шт., срок 6-8 недель
6 руб.
Кратность заказа 9746 шт.
Добавить в корзину 9746 шт.
на сумму 58 476 руб.
Описание
Multilayer High Q Capacitors
Johanson Technology Multilayer High-Q Capacitors were designed for high Q and microwave applications. The S Series High-Q capacitors offer ultra-high Q performance and NPO temperature characteristics. The L Series High-Q capacitors offer mid-high Q performance and NPO temperature characteristics. The Johanson Technology multilayer High Q Capacitors series have a capacitance range from 0.1pF to 10.000pF.
Johanson Technology Multilayer High-Q Capacitors were designed for high Q and microwave applications. The S Series High-Q capacitors offer ultra-high Q performance and NPO temperature characteristics. The L Series High-Q capacitors offer mid-high Q performance and NPO temperature characteristics. The Johanson Technology multilayer High Q Capacitors series have a capacitance range from 0.1pF to 10.000pF.
Технические параметры
Номинальная емкость | 39 | |
Единица измерения | пФ | |
Brand: | Johanson Technology | |
Capacitance: | 39 pF | |
Case Code - in: | 0201 | |
Case Code - mm: | 0603 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 15000 | |
Manufacturer: | Johanson | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0201(0603 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | RF Microwave/High Q | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 2% | |
Type: | Surface Mount MLCC | |
Voltage Rating DC: | 25 VDC |
Техническая документация
Datasheet
pdf, 799 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.