IRSLIDER2EK, Si1142 Ambient Light/Proximity Sensor Demonstration Kit Win 2000 OS

IRSLIDER2EK, Si1142 Ambient Light/Proximity Sensor Demonstration Kit Win 2000 OS
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
14 850 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт. на сумму 44 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8001221787
Артикул: IRSLIDER2EK

Описание

Si114x QuickSense™ Infrared Proximity Sensors
Silicon Labs Si114x QuickSense™ infrared proximity sensors are the industry's most sensitive and lowest power active infrared proximity sensors. Silicon Labs Si114x infrared proximity sensors feature an all-digital I 2 C control interface and up to three infrared LED drivers in an impressively small 2mm x 2mm clear QFN package. These Silicon Labs sensors are capable of controlling 1-, 2-, and 3-infrared LED systems, giving developers the freedom to implement one-dimensional systems with a range of up to 50cm or multi-dimensional systems capable of advanced motion sensing with a range of up to 15cm. Silicon Labs Si114x infrared proximity sensors extend battery life by reducing the Ir-LED on-time to only 25.6µs. These QuickSense devices also feature an integrated ambient light photodiode that enables accurate light level monitoring in mixed-light source settings.

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Silicon Laboratories
Operating Supply Voltage: 5 V
Product Category: Position Sensor Development Tools
Product Type: Position Sensor Development Tools
Product: Development Boards
Series: IRSLIDER2
Subcategory: Development Tools
Tool Is For Evaluation Of: Si1142
Type: IR Range Sensor

Техническая документация

Datasheet
pdf, 1012 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.