521-9321F, LED Uni-Color Yellow 583nm 2-Pin T-1 3/4 Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1828 шт., срок 6-8 недель
120 руб.
Мин. кол-во для заказа 280 шт.
Добавить в корзину 280 шт.
на сумму 33 600 руб.
Альтернативные предложения1
Описание
LEDs and LED Lighting\LED Indication\LEDs
LED Uni-Color Yellow 583nm 2-Pin T-1 3/4 Bulk
Технические параметры
Automotive | No |
Color | Yellow |
Diameter | 5.84 |
ECCN (US) | EAR99 |
High Brightness | Yes |
High Power | No |
Intensity | 1.8mcd |
Lead Standoff | Yes |
Lens Appearance | Diffused |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 7 |
Maximum Forward Voltage (V) | 2.7 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 36 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 583 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5(Min) |
Supplier Color | Yellow |
Supplier Package | T-1 3/4 |
Test Current (mA) | 10 |
Type | Uni-Color |
Viewing Angle (°) | 50 |
Base Product Number | 5219321 -> |
Configuration | Standard |
Current - Test | 2mA |
ECCN | EAR99 |
Height (Max) | 9.57mm |
HTSUS | 8541.40.2000 |
Lens Color | Yellow |
Lens Size | 4.83mm Dia |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 1.8mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 5mm |
Viewing Angle | 50В° |
Voltage - Forward (Vf) (Typ) | 1.9V |
Wavelength - Peak | 583nm |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 2 mA |
Illumination Color: | Yellow |
LED Size: | T-1 3/4(5 mm) |
Lens Color: | Tinted |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 1.8 mcd |
Manufacturer: | Dialight |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | T-1 3/4(5 mm) |
Packaging: | Bulk |
Power Rating: | 36 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Yellow LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 1.8 V |
Viewing Angle: | 50 deg |
Wavelength/Color Temperature: | 583 nm |
Техническая документация
Datasheet
pdf, 77 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.