HWS150024, AC/DC Power Supply Single-OUT 24V 70A 1560W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
137 400 руб.
Добавить в корзину 1 шт.
на сумму 137 400 руб.
Описание
Industrial Products
TDK-Lambda Industrial Products offer a broad range of high efficiency and highly reliable power supplies that reflect the advanced materials technology, process technology, evaluation & simulation technology, circuit design technology, and other core technologies of TDK Group. A variety of power supplies are available.
TDK-Lambda Industrial Products offer a broad range of high efficiency and highly reliable power supplies that reflect the advanced materials technology, process technology, evaluation & simulation technology, circuit design technology, and other core technologies of TDK Group. A variety of power supplies are available.
Технические параметры
Особенности | - | |
Approvals: | EN60950-1, UL60950-1 | |
Brand: | TDK-Lambda | |
Compliance: | EN60950-1, UL60950-1 | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Voltage: | 115 VAC to 230 VAC | |
Manufacturer: | TDK-Lambda | |
Mounting Style: | Chassis | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Output Current-Channel 1: | 65 A | |
Output Power: | 1.56 kW | |
Output Voltage-Channel 1: | 24 VDC | |
Product Category: | Switching Power Supplies | |
Product Type: | Switching Power Supplies | |
Product: | Switching Supplies | |
Series: | HWS300-1500 | |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 1888 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.