ADSP-21478KSWZ-1A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 980 руб.
4 200 руб.
от 10 шт. —
3 630 руб.
от 25 шт. —
3 250 руб.
от 90 шт. —
2 878.84 руб.
Добавить в корзину 1 шт.
на сумму 4 200 руб.
Описание
Solar PV Inverter Solutions
Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids.
Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids.
Технические параметры
Brand: | Analog Devices |
Core: | SHARC |
Data Bus Width: | 32 bit |
Data ROM Size: | 4 Mbit |
Development Kit: | ADZS-21479-EZLITE |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | DAI, DPI, I2C, SPI, UART |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 200 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 2 Timer |
Operating Supply Voltage: | 1.2 V |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 384 kB |
Series: | ADSP-21478 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 1.26 V |
Supply Voltage - Min: | 1.14 V |
Tradename: | SHARC |
Automotive | No |
CAN | 0 |
Device Input Clock Speed (MHz) | 200 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ADSP-2147x |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | Super Harvard |
Interface Type | I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 1.26|3.47 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Supply Voltage (V) | 1.14|3.13 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Numeric and Arithmetic Format | Floating-Point |
Packaging | Tray |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Size | 512KB |
Program Memory Type | ROM |
Programmability | Yes |
RAM Size | 384KB |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
UART | 1 |
USART | 0 |
USB | 0 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем