G3T29AB-S, Switch Toggle ON OFF (ON) DPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Stick
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 шт., срок 6-8 недель
1 180 руб.
Мин. кол-во для заказа 27 шт.
Добавить в корзину 27 шт.
на сумму 31 860 руб.
Альтернативные предложения1
Описание
Switch Toggle ON OFF (ON) DPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Stick
Toggle Switch DPDT Surface MountТехнические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Process Sealed |
Actuator Style | Round Lever |
Pole Throw Configuration | DPDT |
Switch Configuration | ON OFF (ON) |
Bushing Type | Unthreaded |
Maximum Current Rating (A) | 0.1@28VAC 28VDC |
Maximum Power Rating (VA) | 0.4@28VAC 28VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 80 |
Electrical Life (Cycles) | 50000 |
Mechanical Life (Cycles) | 50000 |
Actuator Length (mm) | 3.8 |
Number of Rows | 2 |
Row Spacing (mm) | 7.7 |
Mounting | PC Mount with Bracket |
Termination Style | Gull Wing |
Number of Terminals | 6 |
Terminal Length (mm) | 1.3 |
Terminal Pitch (mm) | 2.54 |
Seal | Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) |
Seal Location | N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A |
Seal Description | Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) |
Base Material | Polyphenylene Sulfide |
Housing Material | Resin |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Stick |
Size Type | Ultra-Miniature |
Body Length (mm) | 11 |
Bushing Length (mm) | 1.5 |
Body Depth (mm) | 5 |
Body Height (mm) | 7.5 |
Product Weight (g) | 0.6 |
Product Length (mm) | 11 |
Product Depth (mm) | 7.6 |
Product Height (mm) | 12.9 |
Actuator Length | 3.81mm |
Actuator Material | Polyphenylene Sulfide (PPS) |
Actuator Type | Standard Round |
Bushing Thread | Unthreaded |
California Prop 65 | Warning Information |
Circuit | DPDT |
Current Rating (Amps) | 0.4VA (AC/DC) |
ECCN | EAR99 |
Electrical Life | 50,000 Cycles |
Features | Process Sealed |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -30В°C ~ 85В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | G3T -> |
Switch Function | On-Off-Mom |
Voltage Rating - AC | 28V |
Voltage Rating - DC | 28V |
Техническая документация
Datasheet
pdf, 355 КБ
Datasheet G3T29AB-S
pdf, 471 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.