BAV20-TR, Diode Small Signal Switching 200V 0.25A 2-Pin DO-35 T/R
![Фото 1/2 BAV20-TR, Diode Small Signal Switching 200V 0.25A 2-Pin DO-35 T/R](https://static.chipdip.ru/lib/162/DOC004162735.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/400/DOC014400084.jpg)
6 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт.
на сумму 60 000 руб.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
Type | Small Signal Switching Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 200 |
Maximum Continuous Forward Current (A) | 0.25 |
Peak Non-Repetitive Surge Current (A) | 1 |
Peak Forward Voltage (V) | 1@0.1A |
Peak Reverse Current (uA) | 0.1@150V |
Maximum Power Dissipation (mW) | 500 |
Peak Reverse Recovery Time (ns) | 50 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Automotive | Yes |
AEC Qualified Number | AEC-Q101 |
Pin Count | 2 |
Standard Package Name | DO-204-AH |
Supplier Package | DO-35 |
Military | No |
Diameter | 1.7(Max) |
Mounting | Through Hole |
Package Length | 3.9(Max) |
PCB changed | 2 |
Lead Shape | Through Hole |
Brand: | Vishay Semiconductors |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 50000 |
If - Forward Current: | 250 mA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Vishay |
Max Surge Current: | 1 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package/Case: | DO-35 |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 0.5 W |
Peak Reverse Voltage: | 200 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 50 ns |
Series: | BAV |
Subcategory: | Diodes и Rectifiers |
Termination Style: | Through Hole |
Type: | Small Signal Diode |
Vf - Forward Voltage: | 1 V |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 82 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Похожие товары