AP2D206SZBE, Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Contact Panel Mount Solder Lug Bulk

AP2D206SZBE, Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Contact Panel Mount Solder Lug Bulk
Изображения служат только для ознакомления,
см. техническую документацию
755 шт., срок 6-8 недель
2 460 руб.
Мин. кол-во для заказа 13 шт.
Добавить в корзину 13 шт. на сумму 31 980 руб.
Номенклатурный номер: 8001280023
Артикул: AP2D206SZBE
Бренд: C&K Switches

Описание

Electromechanical Switches\Push Button Switches

Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Contact Panel Mount Solder Lug Bulk

Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Contact Panel Mount Solder Lug Bulk

Технические параметры

Actuator Color Black
Actuator Style Convex Dome
Automotive No
Base Material Polybutylene Terephthalate
Body Orientation Straight
Bushing Type Unthreaded
Dielectric Strength 1000VAC
ECCN (US) EAR99
Electrical Life (Cycles) 1000000
EU RoHS Compliant
Housing Material Polybutylene Terephthalate
Illumination Color Green
IP Rating IP65
Maximum Contact Resistance (mOhm) 50
Maximum Current Rating (A) 0.4@32VAC
Maximum Operating Temperature (°C) 85
Mechanical Life (Cycles) 1000000
Minimum Insulation Resistance (MOhm) 1000
Minimum Operating Temperature (°C) -40
Mounting Panel Mount
Number of Rows 1
Number of Terminals 2
Packaging Bulk
Part Status Active
Pole Throw Configuration SPST
PPAP No
Seal Description Silicone Rubber/Epoxy
Seal Location Internal/Terminals
Switch Configuration N.O.
Switch Function Momentary Contact
Terminal Pitch (mm) 5.65
Termination Style Solder Lug

Техническая документация

Datasheet
pdf, 1091 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.