ADP1706ARDZ-2.5-R7, LDO Regulator Pos 2.5V 1A 8-Pin SOIC N EP T/R

Фото 1/2 ADP1706ARDZ-2.5-R7, LDO Regulator Pos 2.5V 1A 8-Pin SOIC N EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт. на сумму 500 000 руб.
Номенклатурный номер: 8001280616
Артикул: ADP1706ARDZ-2.5-R7
Бренд: Analog Devices

Описание

Power Management\Regulators and Controllers\Linear Regulators
LDO Regulator Pos 2.5V 1A 8-Pin SOIC N EP T/R

Технические параметры

Accuracy (%) ±1.5
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 58 C/W
Lead Shape Gull-wing
Line Regulation 0.1%/V
Load Regulation 0.001%/mA
Maximum Dropout Voltage @ Current (V) 0.06 100mA|0.63 1A
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 1
Minimum Input Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage (V) 2.5
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Polarity Positive
PPAP No
Process Technology CMOS
Standard Package Name SOP
Supplier Package SOIC N EP
Supplier Temperature Grade Industrial
Type LDO
Brand: Analog Devices
Development Kit: ADP1706-3.3-EVALZ
Dropout Voltage - Max: 630 mV
Dropout Voltage: 365 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Load Regulation: 0.001%/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.2 mA
Output Current: 1 A
Output Type: Fixed
Output Voltage: 2.5 V
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Series: ADP1706
Subcategory: PMIC-Power Management ICs

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем