AH1751-WG-7-A, Hall Effect Sensor Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SC-59 T/R

Фото 1/2 AH1751-WG-7-A, Hall Effect Sensor Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SC-59 T/R
Изображения служат только для ознакомления,
см. техническую документацию
34 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 102 000 руб.
Номенклатурный номер: 8001287765
Артикул: AH1751-WG-7-A
Бренд: DIODES INC.

Описание

Переключатели на эффекте Холла, amp; Latches, Diodes Inc.

Технические параметры

Maximum Operating Temperature +125 °C
Length 3.1mm
Minimum Operating Supply Voltage 3.5 V
Brand DiodesZetex
Package Type SC-59
Magnetic Type Bipolar
Minimum Magnetic Sensor Release Point -70 Gs
Mounting Type Surface Mount
Minimum Operating Temperature -40 °C
Width 1.7mm
Height 1.3mm
Maximum Operating Supply Voltage 20 V
Pin Count 3
Dimensions 3.1 x 1.7 x 1.3mm
Maximum Magnetic Sensor Operating Point 70 Gs
Typical Magnetic Sensor Hysteresis 75 Gs
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Maximum Output Current: 50 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 5 G, 70 G
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 20 V
Output Voltage: 200 mV
Package / Case: SOT-23-3
Pd - Power Dissipation: 230 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -70 G, -5 G
Series: AH175
Subcategory: Sensors
Supply Voltage - Max: 20 V
Supply Voltage - Min: 3.5 V
Type: Hall Effect Latch

Техническая документация

Datasheet
pdf, 382 КБ
Datasheet AH1751-RG-7-A
pdf, 393 КБ