ADW71205YSTZ, Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±11arcmin Automotive AEC-Q100 44-Pin LQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 850 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 146 250 руб.
Описание
Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±11arcmin Automotive AEC-Q100 44-Pin LQFP Tray
12 b Serial 44-LQFP (10x10)Технические параметры
Base Product Number | ADW71205 -> |
Data Interface | Serial |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tray |
Package / Case | 44-LQFP |
REACH Status | REACH Unaffected |
Resolution (Bits) | 12 b |
RoHS Status | ROHS3 Compliant |
Series | Automotive -> |
Supplier Device Package | 44-LQFP (10x10) |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply | 5V |
Voltage Supply Source | Analog and Digital |
Architecture: | Resolver to Digital |
Brand: | Analog Devices |
Development Kit: | EVAL-AD2S1205SDZ |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Input Type: | Differential |
Interface Type: | Parallel, Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 5 V |
Package / Case: | LQFP-44 |
Packaging: | Tray |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Converters |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Series: | AD2S1205 |
Subcategory: | Data Converter ICs |
Type: | Resolver to Digital |
Техническая документация
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем